345-094-525-288

Heilind Number:EDA345-094-525-288
Manufacturer:EDAC
Manufacturer Number:345-094-525-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-094-525-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-094-525-288

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant Green hue, this connector ensures reliable power delivery with an amperage of 3A. Its Copper Alloy contact material guarantees secure and efficient data transmission across its two rows of 94 positions, with a pitch of .1 inch and row spacing of .2 inch. Perfect for streamlined installations, its straight mount orientation offers easy integration on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various electronic applications.