345-094-525-588

Heilind Number:EDA345-094-525-588
Manufacturer:EDAC
Manufacturer Number:345-094-525-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-094-525-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-094-525-588

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 94 positions spanning across 2 rows, ensuring efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, while the copper alloy contact material provides reliable conductivity. With a compact pitch of .1 inch and row spacing of .2 inches, this connector offers precise and space-saving installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for various environments. Upgrade your setup with this essential component for enhanced performance and connectivity.