345-094-525-803

Heilind Number:EDA345-094-525-803
Manufacturer:EDAC
Manufacturer Number:345-094-525-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-094-525-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-094-525-803

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek design with two rows of 94 positions, it offers seamless integration for efficient circuitry. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power transmission with an amperage of 3A. The straight mount orientation and a pitch of .1 inches make it easy to install, while the wide operating temperature range of -40 to 105 °C guarantees optimal functionality in diverse environments. Perfect for various applications, this green connector is a versatile solution for your connectivity needs. Elevate your electronics with this essential component.