345-094-525-807

Heilind Number:EDA345-094-525-807
Manufacturer:EDAC
Manufacturer Number:345-094-525-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-094-525-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-094-525-807

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With two rows of 94 copper alloy contacts, each with a pitch of .1 inches and row spacing of .2 inches, this connector ensures reliable power and data transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees optimal functionality even in harsh environments. Its straight mount orientation facilitates easy installation, making it a versatile component for a wide range of applications. Elevate your PCB connection capabilities with this essential connector, a must-have in any technological setup.