345-094-525-812

Heilind Number:EDA345-094-525-812
Manufacturer:EDAC
Manufacturer Number:345-094-525-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-094-525-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-094-525-812

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector, featuring a dual-row design with 94 positions for seamless integration. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees both durability and conductivity. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation ensures a secure fit. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your setup today and experience reliable performance like never before.