345-094-540-212

Heilind Number:EDA345-094-540-212
Manufacturer:EDAC
Manufacturer Number:345-094-540-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-094-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-094-540-212

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector guarantees reliable performance even in demanding environments. Its two rows of Copper Alloy contacts, with a pitch of .1 inch and row spacing of .2 inch, ensure efficient signal transmission across 94 positions. Built for convenience, this connector offers a straight mount orientation, facilitating easy installation on your PCB. With an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Elevate your connectivity solutions with this high-quality connector.