345-094-540-288

Heilind Number:EDA345-094-540-288
Manufacturer:EDAC
Manufacturer Number:345-094-540-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-094-540-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-094-540-288

Detailed Description

Elevate your PCB connectivity with this high-performance green board-to-board connector. Designed for seamless integration, it boasts a straight mount orientation and features two rows with a pitch of .1 inches and row spacing of .2 inches. With a total of 94 positions, it offers ample room for secure connections. Crafted from UL 94V-0 Thermoplastic Polyester, its housing ensures durability and safety. The copper alloy contact material guarantees reliable conductivity, while an amperage of 3A supports efficient power transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for diverse applications. Upgrade your setup with this essential component for smooth, dependable performance.