345-094-540-802

Heilind Number:EDA345-094-540-802
Manufacturer:EDAC
Manufacturer Number:345-094-540-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-094-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-094-540-802

Detailed Description

Revitalize your connections with our cutting-edge Board To Board PCB Connector. Designed for seamless compatibility, this essential component boasts a vibrant green hue that adds a pop of color to your setup. Crafted with precision, it features UL 94V-0 Thermoplastic Polyester housing for optimal durability and safety. With two rows of copper alloy contacts, each positioned with a .1-inch pitch and .2-inch row spacing, you can achieve secure and efficient connectivity in any project. Offering a total of 94 positions, this connector ensures ample room for your circuitry needs. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your PCB design with this high-performance connector, a must-have in any electronics enthusiast's toolkit.