345-094-540-804

Heilind Number:EDA345-094-540-804
Manufacturer:EDAC
Manufacturer Number:345-094-540-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-094-540-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-094-540-804

Detailed Description

Elevate connectivity within your electronic devices with this cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector boasts a robust housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. Its 94 copper alloy contact positions, arranged in two rows with a pitch of .1 inches and row spacing of .2 inches, facilitate efficient signal transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees reliable performance in diverse environments. Perfect for green PCBs, this connector is a vital component in optimizing your device's functionality. Upgrade now and experience enhanced connectivity like never before.