345-094-540-808

Heilind Number:EDA345-094-540-808
Manufacturer:EDAC
Manufacturer Number:345-094-540-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-094-540-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-094-540-808

Detailed Description

Elevate your PCB connectivity with our high-performance board-to-board connector. With a sleek green housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. Featuring two rows of 94 positions each, it offers ample space for seamless data transmission. The contact material, made of Copper Alloy, guarantees optimal conductivity. With a pitch of .1 inch and row spacing of .2 inches, precise alignment is effortless. Designed for straight mount orientation, installation is quick and convenient. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Upgrade your electronic projects with this reliable connector, a must-have for any PCB assembly setup.