345-094-540-812

Heilind Number:EDA345-094-540-812
Manufacturer:EDAC
Manufacturer Number:345-094-540-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-094-540-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-094-540-812

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Designed with precision and reliability in mind, this connector features 94 positions with a 0.1-inch pitch and 2 rows, allowing for seamless integration on your PCB. The UL 94V-0 thermoplastic polyester housing ensures durability and safety, while the copper alloy contacts provide excellent conductivity. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and green color make it easy to identify and install. Upgrade your device's connectivity with this essential component.