345-094-541-201

Heilind Number:EDA345-094-541-201
Manufacturer:EDAC
Manufacturer Number:345-094-541-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-094-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-094-541-201

Detailed Description

Enhance connectivity in your electronic projects with our Green Board-to-Board PCB Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With a pitch of .1 inches and two rows of 94 positions each, it offers seamless integration on your PCB. The contact material, Copper Alloy, guarantees efficient signal transmission. Operating at temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Whether you're a hobbyist or a professional, this connector is a must-have for your electronic toolkit. Upgrade your connectivity solutions today.