345-094-541-207

Heilind Number:EDA345-094-541-207
Manufacturer:EDAC
Manufacturer Number:345-094-541-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-094-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-094-541-207

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green design, this connector offers dual-row functionality with 94 positions, ensuring seamless data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability in any application. With a pitch and row spacing of .1 and .2 inches respectively, precise alignment is achieved for optimal signal transmission. Operating efficiently in a wide temperature range from -40 to 105 °C, it is suitable for diverse environments. Choose this connector for secure and efficient card edge connections in your PCB assemblies.