345-094-541-212

Heilind Number:EDA345-094-541-212
Manufacturer:EDAC
Manufacturer Number:345-094-541-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-094-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-094-541-212

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector, designed for seamless integration in electronic assemblies. With a vibrant green color and a sleek straight mount orientation, this connector offers not just functionality but also a visually appealing touch to your setup. Featuring UL 94V-0 Thermoplastic Polyester housing material and robust Copper Alloy contact material, it ensures durability and reliable performance. The connector boasts a double-row design with a total of 94 positions, providing ample connectivity options for your circuitry. With a pitch of .1 in and row spacing of .2 in, it allows for precise and efficient PCB connections. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various industrial applications. Upgrade your electronic projects with this high-quality connector that meets the demands of modern connectivity standards.