345-094-541-288

Heilind Number:EDA345-094-541-288
Manufacturer:EDAC
Manufacturer Number:345-094-541-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-094-541-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-094-541-288

Detailed Description

Elevate your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Designed for precision and durability, it features 94 positions with a pitch of .1 inch, ensuring seamless data transfer within your electronic systems. The green housing, made of UL 94V-0 Thermoplastic Polyester, guarantees both safety and reliability. Each contact is crafted from Copper Alloy, promising optimal conductivity. With a straight mount orientation and dual rows, installation is efficient and secure. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for industrial and commercial applications. Trust in its superior quality to enhance the performance of your electronic devices.