345-094-541-502

Heilind Number:EDA345-094-541-502
Manufacturer:EDAC
Manufacturer Number:345-094-541-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-094-541-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-094-541-502

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Board-To-Board PCB Connector. Featuring a sleek green design, this connector ensures efficient power transmission with an amperage of 3A. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it guarantees reliable performance in diverse environments. With two rows and 94 positions, it offers ample space for seamless connection. The .1-inch pitch and .2-inch row spacing allow for precise alignment on PCBs. Designed for straight mounting orientation, it facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Perfect for various applications in the electronics industry.