345-094-541-503

Heilind Number:EDA345-094-541-503
Manufacturer:EDAC
Manufacturer Number:345-094-541-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-094-541-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-094-541-503

Detailed Description

Enhance connectivity within your circuitry with our high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power transmission. With two rows of 94 positions each, it offers ample space for seamless PCB integration. The .1-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation allows for versatile use. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for various applications in electronics and beyond. Upgrade your setup with this essential component for optimal performance and longevity.