345-094-541-504

Heilind Number:EDA345-094-541-504
Manufacturer:EDAC
Manufacturer Number:345-094-541-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-094-541-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-094-541-504

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Board To Board PCB Connector. Featuring a sturdy UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance. With two rows and a total of 94 positions, it offers ample connectivity options. The .1-inch pitch and .2-inch row spacing allow for precise and secure connections. Designed for straight mount orientation, it is easy to install on your PCB. Operating smoothly in a wide temperature range from -40 to 105 °C, it is suitable for various applications. Upgrade your devices with this efficient connector for seamless connectivity.