345-094-541-512

Heilind Number:EDA345-094-541-512
Manufacturer:EDAC
Manufacturer Number:345-094-541-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-094-541-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-094-541-512

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable power supply at an amperage of 3A. The 0.1-inch pitch and 0.2-inch row spacing provide precise alignment, while the 94 positions cater to complex connectivity needs. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance in various environments. Perfect for electronic assemblies, it ensures secure and efficient data transmission. Upgrade your connectivity solutions with this essential component.