345-094-541-588

Heilind Number:EDA345-094-541-588
Manufacturer:EDAC
Manufacturer Number:345-094-541-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-094-541-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-094-541-588

Detailed Description

Enhance connectivity within your electronic devices with this dual-row Board To Board PCB Connector. Featuring a vibrant green hue, it adds a pop of color to your assembly while ensuring reliable performance. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for seamless connections. The 94 positions, crafted from durable copper alloy, guarantee efficient signal transmission. Constructed with UL 94V-0 Thermoplastic Polyester housing, it provides robust protection. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Designed for straight mount orientation, it facilitates easy installation on PCBs. Upgrade your connectivity solutions with this high-quality connector, a must-have in any electronic toolkit.