345-094-541-802

Heilind Number:EDA345-094-541-802
Manufacturer:EDAC
Manufacturer Number:345-094-541-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-094-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-094-541-802

Detailed Description

Enhance connectivity in your electronic devices with this high-quality board-to-board PCB connector. Designed for seamless integration, it features a straight mount orientation and two rows of copper alloy contacts, offering 94 positions for optimal signal transmission. The UL 94V-0 thermoplastic polyester housing ensures durability and safety, even in harsh operating environments with temperatures ranging from -40 to 105 °C. With a pitch of .1 inches and row spacing of .2 inches, this connector guarantees precise alignment and secure assembly. In a vibrant green hue, it not only adds a pop of color to your PCB layout but also signifies its eco-friendliness. Trust in this connector for reliable performance and streamlined connectivity in your projects.