345-094-541-803

Heilind Number:EDA345-094-541-803
Manufacturer:EDAC
Manufacturer Number:345-094-541-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-094-541-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-094-541-803

Detailed Description

Enhance your electronic connections with this durable and efficient Board To Board PCB Connector. Designed for optimal performance, it features a number of rows and positions for versatile use in various applications. The UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability, while the Copper Alloy contact material guarantees secure and stable connections. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and seamless integration. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your electronic setups with this essential component.