345-094-541-804

Heilind Number:EDA345-094-541-804
Manufacturer:EDAC
Manufacturer Number:345-094-541-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-094-541-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-094-541-804

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts. With two rows, 94 positions, and a pitch of .1 inch, it offers optimal signal transmission in a compact form. The straight mount orientation and row spacing of .2 inch make it easy to install and maintain. Operating flawlessly in a wide temperature range from -40 to 105°C, it ensures reliable performance in various environments. Upgrade your electronic assemblies with this essential component, perfect for applications in telecommunications, industrial automation, and more.