345-094-541-812

Heilind Number:EDA345-094-541-812
Manufacturer:EDAC
Manufacturer Number:345-094-541-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-094-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-094-541-812

Detailed Description

Enhance your PCB connectivity with our versatile Board To Board PCB Connector, perfect for seamless integration in a variety of electronic systems. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in demanding environments. With 94 positions spread across 2 rows and a pitch of .1 inches, it offers ample room for multiple connections. The copper alloy contact material guarantees efficient signal transmission, while the straight mount orientation allows for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your circuit board needs. Upgrade your setup today with this high-quality component.