345-094-542-202

Heilind Number:EDA345-094-542-202
Manufacturer:EDAC
Manufacturer Number:345-094-542-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-094-542-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-094-542-202

Detailed Description

Enhance your PCB connectivity with our high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts for reliable power delivery. With a compact pitch of .1 inches and two rows of 94 positions, it offers efficient signal transmission in any application. Operating smoothly in temperatures ranging from -40 to 105°C, it ensures consistent performance even in harsh environments. Trust in our connector for superior connectivity solutions in your electronic projects.