345-094-542-208

Heilind Number:EDA345-094-542-208
Manufacturer:EDAC
Manufacturer Number:345-094-542-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-094-542-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-094-542-208

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant Green color and meticulously crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability in all operating conditions. With two rows, contact material made of Copper Alloy, and a pitch of .1 inch, it offers seamless integration for your electronic projects. Boasting a total of 94 positions and a straight mount orientation, it guarantees efficient signal transmission. Suitable for a wide range of applications, this connector is a must-have for any electronics enthusiast. Operating flawlessly in temperatures ranging from -40 to 105°C, it's designed to meet your connectivity needs with precision and quality. Elevate your PCB assembly with this essential component.