345-094-542-212

Heilind Number:EDA345-094-542-212
Manufacturer:EDAC
Manufacturer Number:345-094-542-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-094-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-094-542-212

Detailed Description

Enhance your PCB connectivity with this advanced Board To Board Card Edge Connector. With a sleek green design, it offers efficiency and durability in every use. Featuring a UL 94V-0 Thermoplastic Polyester housing, it ensures safety and reliability. The copper alloy contact material guarantees seamless power transmission, while the 2-row layout with 94 positions allows for versatile connections. With a pitch of .1 in and row spacing of .2 in, it offers precise positioning on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Upgrade your PCB setup with this high-performance connector.