345-094-542-503

Heilind Number:EDA345-094-542-503
Manufacturer:EDAC
Manufacturer Number:345-094-542-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-094-542-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-094-542-503

Detailed Description

Upgrade your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 94 positions across 2 rows, ensuring reliable and efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety in any application. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Crafted with copper alloy contacts, it delivers optimal conductivity. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures dependable performance even in extreme conditions. Perfect for a range of electronic projects, this connector is a must-have for any PCB setup. Upgrade your connectivity game today.