345-094-542-512

Heilind Number:EDA345-094-542-512
Manufacturer:EDAC
Manufacturer Number:345-094-542-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-094-542-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-094-542-512

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a vibrant green color and crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable power transmission with an amperage of 3 A. Its two rows and 94 positions allow for efficient data transfer, while the copper alloy contact material guarantees long-lasting durability. With a pitch of .1 inches and row spacing of .2 inches, precision in assembly is achieved. Operating seamlessly at temperatures ranging from -40 to 105°C, this connector is ideal for various environments. Trust in its straight mount orientation for secure installation. Explore versatile connectivity solutions with this essential component.