345-094-542-558

Heilind Number:EDA345-094-542-558
Manufacturer:EDAC
Manufacturer Number:345-094-542-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-094-542-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-094-542-558

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green color, this connector ensures secure and reliable connections. With a 3A amperage and copper alloy contact material, it guarantees efficient power transmission. The 2-row design with a pitch of .1 inches and row spacing of .2 inches offers flexibility in circuit board layout. Boasting 94 positions, it accommodates multiple connections with ease. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your PCB assembly with this versatile connector and experience seamless and robust inter-board connectivity.