345-094-542-802

Heilind Number:EDA345-094-542-802
Manufacturer:EDAC
Manufacturer Number:345-094-542-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-094-542-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-094-542-802

Detailed Description

Enhance your PCB connections with our high-performance Board To Board PCB Connector. Featuring a sturdy UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, this connector ensures reliable power delivery with an amperage of 3 A. With two rows and a pitch of .1 inches, it offers precise alignment for seamless connectivity. Designed for versatility, it has 94 positions, allowing for multiple connections in a compact space. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for various industrial applications. Trust in the quality and efficiency of our Card Edge Connector for seamless PCB integration.