345-094-542-808

Heilind Number:EDA345-094-542-808
Manufacturer:EDAC
Manufacturer Number:345-094-542-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-094-542-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-094-542-808

Detailed Description

Enhance your connectivity with this durable and efficient green board-to-board PCB connector. Featuring a high amperage of 3A and constructed with UL 94V-0 thermoplastic polyester housing, it ensures reliable performance even in demanding environments. With two rows and 94 positions, it offers ample connectivity options, while the copper alloy contact material guarantees secure and stable connections. The .1-inch pitch and .2-inch row spacing allow for easy installation, and the straight mount orientation further simplifies the setup process. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various electronic applications. Elevate your connection standards with this essential component.