345-094-542-858

Heilind Number:EDA345-094-542-858
Manufacturer:EDAC
Manufacturer Number:345-094-542-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-094-542-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-094-542-858

Detailed Description

Enhance your PCB connectivity with our high-performance Board-to-Board Card Edge Connector. Designed for optimal power transmission, this connector boasts a 3A amperage and features 94 positions, ensuring seamless data transfer between two circuit boards. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable and long-lasting performance. With a compact pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for efficient signal transfer. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of industrial applications. Upgrade your connectivity with this essential component.