345-094-542-878

Heilind Number:EDA345-094-542-878
Manufacturer:EDAC
Manufacturer Number:345-094-542-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-094-542-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-094-542-878

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for optimal power transmission, it boasts a 3A amperage and copper alloy contact material for reliable conductivity. The durable UL 94V-0 Thermoplastic Polyester housing ensures safety and longevity, even in harsh environments. With two rows and 94 positions, it offers ample connectivity options while its .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating seamlessly at temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects. Its straight mount orientation facilitates easy installation, making it ideal for a wide range of applications in the industry. Upgrade your connectivity solutions with this top-of-the-line connector.