345-094-544-512

Heilind Number:EDA345-094-544-512
Manufacturer:EDAC
Manufacturer Number:345-094-544-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-094-544-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-094-544-512

Detailed Description

Enhance your PCB connectivity with our high-quality Board to Board Card Edge Connector, designed for seamless integration in electronic systems. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. With two rows and a total of 94 positions, it offers ample space for your connections. The contact material is Copper Alloy, guaranteeing reliable conductivity. The .1 inch pitch and .2 inch row spacing facilitate precise PCB mounting. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your setup with this essential component for efficient and secure board-to-board connections.