345-094-555-207

Heilind Number:EDA345-094-555-207
Manufacturer:EDAC
Manufacturer Number:345-094-555-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-094-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-094-555-207

Detailed Description

Enhance your circuit board connectivity with our Green Board-to-Board PCB Connector. Designed for efficiency and durability, this connector features a dual-row layout with a total of 94 positions, ensuring seamless data transmission. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance even in demanding environments. The copper alloy contact material provides excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy and precise connections. With a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications in electronics and beyond. Elevate your connectivity game with this essential component.