345-094-555-208

Heilind Number:EDA345-094-555-208
Manufacturer:EDAC
Manufacturer Number:345-094-555-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-094-555-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-094-555-208

Detailed Description

Enhance connectivity within your electronic devices with our 2-row Board To Board PCB Card Edge Connector. Designed for efficiency and precision, this connector features 94 positions and a pitch of .1 inches for seamless integration. The housing material, UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation, while the copper alloy contact material guarantees reliable conductivity. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector is suitable for a variety of applications. Upgrade your PCB connections with this high-quality component.