345-094-555-212

Heilind Number:EDA345-094-555-212
Manufacturer:EDAC
Manufacturer Number:345-094-555-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-094-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-094-555-212

Detailed Description

Enhance your PCB connectivity with our Green Board To Board PCB Connector, a vital component for seamless electronic assembly. Engineered with precision, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in diverse environments. The copper alloy contact material guarantees efficient power transmission, while the two-row design with 94 positions allows for extensive connectivity options. With a pitch of .1 inches and row spacing of .2 inches, this connector offers optimal space utilization on your circuit board. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 degrees Celsius, it's suitable for a wide range of applications. Trust in this essential connector for secure and efficient board-to-board connections in your electronic devices.