345-094-555-512

Heilind Number:EDA345-094-555-512
Manufacturer:EDAC
Manufacturer Number:345-094-555-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-094-555-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-094-555-512

Detailed Description

Enhance your PCB connections with our reliable Board To Board PCB Connector. Designed for seamless integration, this connector features a sturdy UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a straight mount orientation, it ensures easy installation for your applications. The copper alloy contact material guarantees secure and efficient conductivity, while the dual-row design with a pitch of .1 inch and row spacing of .2 inch offers a total of 94 positions for enhanced connectivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various electronic setups. Trust in its quality and performance to streamline your PCB connections with precision.