345-094-555-558

Heilind Number:EDA345-094-555-558
Manufacturer:EDAC
Manufacturer Number:345-094-555-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-094-555-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-094-555-558

Detailed Description

Enhance your PCB connections with our premium green Board To Board PCB Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability. With two rows of copper alloy contacts and a pitch of .1 inches, it offers seamless connectivity for your electronic components. Boasting 94 positions and a straight mount orientation, it's perfect for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's built to withstand even the harshest environments. Elevate your PCB assembly with this essential connector.