345-094-555-588

Heilind Number:EDA345-094-555-588
Manufacturer:EDAC
Manufacturer Number:345-094-555-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-094-555-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-094-555-588

Detailed Description

Ensure seamless board-to-board connections with our high-quality Green 94V-0 Thermoplastic Polyester Card Edge Connector. Designed for optimal performance, this connector features two rows with a total of 94 positions, each crafted from durable Copper Alloy. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure connectivity. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures reliability in various environments. Trust in this essential component for your PCB assembly needs.