345-094-555-802

Heilind Number:EDA345-094-555-802
Manufacturer:EDAC
Manufacturer Number:345-094-555-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-094-555-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-094-555-802

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a straight mount orientation and a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a total of 94 positions spread across two rows, this connector offers ample room for efficient signal transmission. Each contact is made of robust Copper Alloy, guaranteeing long-lasting connectivity. The .1-inch pitch and .2-inch row spacing provide precise alignment during assembly. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Upgrade your PCB connectivity with this essential component.