345-094-555-804

Heilind Number:EDA345-094-555-804
Manufacturer:EDAC
Manufacturer Number:345-094-555-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-094-555-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-094-555-804

Detailed Description

Enhance your PCB connectivity with this high-quality Green Board-to-Board Connector. Designed for seamless integration, this connector features 94 positions across 2 rows, ensuring efficient data transfer. Its durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability in any application, while Copper Alloy contacts provide optimal conductivity. With a pitch of .1 inch and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial settings. Trust in its straight mount orientation for easy installation. Elevate your PCB assembly with this essential component.