345-094-555-812

Heilind Number:EDA345-094-555-812
Manufacturer:EDAC
Manufacturer Number:345-094-555-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-094-555-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-094-555-812

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector in vibrant Green. Designed for precision and durability, this connector boasts a compact form factor with two rows and 94 positions, ensuring seamless data transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, achieving a secure and stable connection is effortless. The straight mount orientation further simplifies installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for diverse applications. Elevate your electronic projects with this high-quality connector, an essential component for seamless board-to-board connectivity.