345-094-555-858

Heilind Number:EDA345-094-555-858
Manufacturer:EDAC
Manufacturer Number:345-094-555-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-094-555-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-094-555-858

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in various applications. With a straight mount orientation and a compact pitch of .1 inches, it offers seamless integration onto your board. The copper alloy contacts, with a row spacing of .2 inches, provide excellent conductivity and signal transmission. With 94 positions spread across 2 rows, this connector offers ample connectivity options. Its operating temperature range of -40 to 105 °C makes it suitable for use in diverse environments. Upgrade your electronic assemblies with this efficient and versatile connector.