345-094-555-878

Heilind Number:EDA345-094-555-878
Manufacturer:EDAC
Manufacturer Number:345-094-555-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-094-555-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-094-555-878

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek Green hue, this connector ensures reliable power transmission with an amperage of 3A. Its two rows of copper alloy contacts, with a pitch of .1in and row spacing of .2in, provide seamless integration between boards, offering 94 positions for versatile connectivity. Designed for straight mounting orientation, it withstands harsh environments with an operating temperature range of -40 to 105°C. Ideal for a wide range of applications, this connector guarantees efficient and secure signal transfer. Elevate your electronic designs with this essential component.