345-094-556-207

Heilind Number:EDA345-094-556-207
Manufacturer:EDAC
Manufacturer Number:345-094-556-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-094-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-094-556-207

Detailed Description

Enhance your PCB connections with this high-performance Board-to-Board Connector. Featuring a vibrant green hue, it not only adds a pop of color to your setup but also delivers exceptional functionality. With a durable UL 94V-0 Thermoplastic Polyester housing, it guarantees reliable performance in various environments. The connector boasts two rows of copper alloy contacts, with a pitch of .1 inches and a spacing of .2 inches, ensuring precise and secure connections. With a total of 94 positions, it offers ample connectivity options for your PCB assembly. Designed for straight mount orientation, it seamlessly integrates into your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your connectivity with this essential component.