345-094-556-212

Heilind Number:EDA345-094-556-212
Manufacturer:EDAC
Manufacturer Number:345-094-556-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-094-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-094-556-212

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector boasts 94 positions in a dual-row configuration, ensuring optimal performance for your electronic devices. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliability in any application. The green-colored connector features a pitch of .1 inches and row spacing of .2 inches, offering precise alignment on your circuit board. With a straight mount orientation and an operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. Elevate your PCB assembly with this high-quality connector, a must-have in any electronics toolkit.