345-094-556-288

Heilind Number:EDA345-094-556-288
Manufacturer:EDAC
Manufacturer Number:345-094-556-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-094-556-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-094-556-288

Detailed Description

Enhance your electronic connections with this high-quality PCB connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and contact points made of Copper Alloy, it ensures reliable performance. With two rows of 94 positions each, it offers ample space for your intricate circuitry. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Upgrade your connectivity with this essential component.