345-094-556-502

Heilind Number:EDA345-094-556-502
Manufacturer:EDAC
Manufacturer Number:345-094-556-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-094-556-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-094-556-502

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. With a sleek green housing made of UL 94V-0 Thermoplastic Polyester, it offers durability and reliability. Featuring two rows of copper alloy contacts, each spaced at .1 inch with a .2-inch row pitch, it ensures seamless signal transmission. The connector boasts 94 positions, accommodating multiple connections effortlessly. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your system's interconnectivity with this essential component.